New at DigiKey
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-8-47B2-CKM-TR

DigiKey Part Number
50-ECS-400-8-47B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-400-8-47B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-400-8-47B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-8-47B2-CKM-TR
Description
CRYSTAL 40.000 MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,64300 Kč76,43 Kč
257,23160 Kč180,79 Kč
506,92940 Kč346,47 Kč
1006,64380 Kč664,38 Kč
2506,28176 Kč1 570,44 Kč
5006,02222 Kč3 011,11 Kč
1 0005,77298 Kč5 772,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,39908 Kč16 197,24 Kč
6 0005,17583 Kč31 054,98 Kč
9 0005,04958 Kč45 446,22 Kč
15 0004,89498 Kč73 424,70 Kč
21 0004,79576 Kč100 710,96 Kč
30 0004,69283 Kč140 784,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč