
ECS-400-8-36CKM | |
|---|---|
DigiKey Part Number | XC1565TR-ND - Tape & Reel (TR) XC1565CT-ND - Cut Tape (CT) XC1565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-36CKM |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-8-36CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 14,10400 Kč | 141,04 Kč |
| 25 | 13,33720 Kč | 333,43 Kč |
| 50 | 12,78580 Kč | 639,29 Kč |
| 100 | 12,25530 Kč | 1 225,53 Kč |
| 250 | 11,59012 Kč | 2 897,53 Kč |
| 500 | 11,11062 Kč | 5 555,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,65109 Kč | 10 651,09 Kč |
| 2 000 | 10,21062 Kč | 20 421,24 Kč |
| 3 000 | 9,96156 Kč | 29 884,68 Kč |
| 5 000 | 9,87594 Kč | 49 379,70 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |





