
ECS-400-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2865TR-ND - Tape & Reel (TR) XC2865CT-ND - Cut Tape (CT) XC2865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-12-33Q-JEN-TR |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-12-33Q-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,81760 Kč | 295,44 Kč |
| 50 | 11,33060 Kč | 566,53 Kč |
| 100 | 10,86020 Kč | 1 086,02 Kč |
| 250 | 10,27056 Kč | 2 567,64 Kč |
| 500 | 9,84596 Kč | 4 922,98 Kč |
| 1 000 | 9,43860 Kč | 9 438,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,82763 Kč | 26 482,89 Kč |
| 6 000 | 8,46286 Kč | 50 777,16 Kč |
| 9 000 | 8,25662 Kč | 74 309,58 Kč |
| 15 000 | 8,00413 Kč | 120 061,95 Kč |
| 21 000 | 7,84205 Kč | 164 683,05 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

