
ECS-400-10-37B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-10-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-400-10-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-400-10-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-37B2-CKM-TR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-37B2-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 50 | 5,88120 Kč | 294,06 Kč |
| 100 | 5,63720 Kč | 563,72 Kč |
| 250 | 5,33232 Kč | 1 333,08 Kč |
| 500 | 5,11126 Kč | 2 555,63 Kč |
| 1 000 | 4,89979 Kč | 4 899,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58251 Kč | 13 747,53 Kč |
| 6 000 | 4,39297 Kč | 26 357,82 Kč |
| 9 000 | 4,28578 Kč | 38 572,02 Kč |
| 15 000 | 4,15453 Kč | 62 317,95 Kč |
| 21 000 | 4,07029 Kč | 85 476,09 Kč |
| 30 000 | 3,98289 Kč | 119 486,70 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |





