
ECS-400-10-37B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3069TR-ND - Tape & Reel (TR) XC3069CT-ND - Cut Tape (CT) XC3069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-37B-CKY-TR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-37B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 7,26520 Kč | 181,63 Kč |
| 50 | 6,96720 Kč | 348,36 Kč |
| 100 | 6,67950 Kč | 667,95 Kč |
| 250 | 6,31704 Kč | 1 579,26 Kč |
| 500 | 6,05540 Kč | 3 027,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,80721 Kč | 5 807,21 Kč |
| 2 000 | 5,56689 Kč | 11 133,78 Kč |
| 3 000 | 5,43106 Kč | 16 293,18 Kč |
| 5 000 | 5,26462 Kč | 26 323,10 Kč |
| 7 000 | 5,15783 Kč | 36 104,81 Kč |
| 10 000 | 5,04700 Kč | 50 470,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




