
ECS-400-10-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-10-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-400-10-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-400-10-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-36B2-CKM-TR |
Description | CRYSTAL 40 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-36B2-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-400-10-36B-CKM | ECS Inc. | 5 818 | 50-ECS-400-10-36B-CKMCT-ND | 9,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 25 | 6,32320 Kč | 158,08 Kč |
| 50 | 6,06060 Kč | 303,03 Kč |
| 100 | 5,81030 Kč | 581,03 Kč |
| 250 | 5,49416 Kč | 1 373,54 Kč |
| 500 | 5,26726 Kč | 2 633,63 Kč |
| 1 000 | 5,04933 Kč | 5 049,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72217 Kč | 14 166,51 Kč |
| 6 000 | 4,52690 Kč | 27 161,40 Kč |
| 9 000 | 4,41643 Kč | 39 747,87 Kč |
| 15 000 | 4,28120 Kč | 64 218,00 Kč |
| 21 000 | 4,19439 Kč | 88 082,19 Kč |
| 30 000 | 4,10435 Kč | 123 130,50 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

