40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-10-36B-CKY-TR

DigiKey Part Number
XC3059TR-ND - Tape & Reel (TR)
XC3059CT-ND - Cut Tape (CT)
XC3059DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-10-36B-CKY-TR
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-400-10-36B-CKY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,54600 Kč85,46 Kč
258,08000 Kč202,00 Kč
507,74400 Kč387,20 Kč
1007,42490 Kč742,49 Kč
2507,02088 Kč1 755,22 Kč
5006,73070 Kč3 365,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,45206 Kč6 452,06 Kč
2 0006,18517 Kč12 370,34 Kč
3 0006,03420 Kč18 102,60 Kč
5 0005,84933 Kč29 246,65 Kč
7 0005,73065 Kč40 114,55 Kč
10 0005,60754 Kč56 075,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč