
ECS-400-10-36-CKY-TR | |
|---|---|
DigiKey Part Number | XC2666TR-ND - Tape & Reel (TR) XC2666CT-ND - Cut Tape (CT) XC2666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-36-CKY-TR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-36-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 10,10400 Kč | 101,04 Kč |
| 25 | 9,56520 Kč | 239,13 Kč |
| 50 | 9,16940 Kč | 458,47 Kč |
| 100 | 8,79050 Kč | 879,05 Kč |
| 250 | 8,31224 Kč | 2 078,06 Kč |
| 500 | 7,96826 Kč | 3 984,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,63862 Kč | 7 638,62 Kč |
| 2 000 | 7,58895 Kč | 15 177,90 Kč |
| 3 000 | 6,29472 Kč | 18 884,16 Kč |
| 5 000 | 6,27913 Kč | 31 395,65 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











