HC-49USX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-S-4X

DigiKey Part Number
X1044-ND
Manufacturer
Manufacturer Product Number
ECS-40-S-4X
Description
CRYSTAL 4.0000MHZ SERIES TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-S-4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
1011,19900 Kč111,99 Kč
2510,59240 Kč264,81 Kč
509,40100 Kč470,05 Kč
2009,07990 Kč1 815,98 Kč
4008,94678 Kč3 578,71 Kč
6008,72838 Kč5 237,03 Kč
1 0007,96153 Kč7 961,53 Kč
2 6006,81737 Kč17 725,16 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč