
ECS-40.3-18-5PXEN | |
|---|---|
DigiKey Part Number | 50-ECS-40.3-18-5PXENTR-ND - Tape & Reel (TR) 50-ECS-40.3-18-5PXENCT-ND - Cut Tape (CT) 50-ECS-40.3-18-5PXENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40.3-18-5PXEN |
Description | CRYSTAL 4.0320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.032 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40.3-18-5PXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.032 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,39840 Kč | 259,96 Kč |
| 50 | 9,96980 Kč | 498,49 Kč |
| 100 | 9,55830 Kč | 955,83 Kč |
| 250 | 9,03836 Kč | 2 259,59 Kč |
| 500 | 8,66462 Kč | 4 332,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,30618 Kč | 8 306,18 Kč |
| 2 000 | 7,96265 Kč | 15 925,30 Kč |
| 3 000 | 7,76835 Kč | 23 305,05 Kč |
| 5 000 | 7,53043 Kč | 37 652,15 Kč |
| 7 000 | 7,37771 Kč | 51 643,97 Kč |
| 10 000 | 7,21934 Kč | 72 193,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

