CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-20-5PXDN-TR

DigiKey Part Number
XC1294TR-ND - Tape & Reel (TR)
XC1294CT-ND - Cut Tape (CT)
XC1294DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-20-5PXDN-TR
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-20-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
106,84100 Kč68,41 Kč
256,46640 Kč161,66 Kč
506,19720 Kč309,86 Kč
1005,94030 Kč594,03 Kč
2505,61700 Kč1 404,25 Kč
5005,38502 Kč2 692,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,16251 Kč5 162,51 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč