
ECS-40-18-4XEN | |
|---|---|
DigiKey Part Number | XC1735-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-4XEN |
Description | CRYSTAL 4.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-4XEN Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 25 | 8,85960 Kč | 221,49 Kč |
| 50 | 8,49240 Kč | 424,62 Kč |
| 200 | 7,80310 Kč | 1 560,62 Kč |
| 400 | 7,48035 Kč | 2 992,14 Kč |
| 600 | 7,29768 Kč | 4 378,61 Kč |
| 1 000 | 7,07398 Kč | 7 073,98 Kč |
| 2 600 | 6,67376 Kč | 17 351,78 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

