
ECS-3963-500-AU-TR | |
|---|---|
DigiKey Part Number | XC1892TR-ND - Tape & Reel (TR) XC1892CT-ND - Cut Tape (CT) XC1892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-500-AU-TR |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-500-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 37,81100 Kč | 378,11 Kč |
| 25 | 35,75480 Kč | 893,87 Kč |
| 50 | 34,27800 Kč | 1 713,90 Kč |
| 100 | 32,85990 Kč | 3 285,99 Kč |
| 250 | 31,07552 Kč | 7 768,88 Kč |
| 500 | 29,79124 Kč | 14 895,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,56098 Kč | 28 560,98 Kč |
| 2 000 | 27,38223 Kč | 54 764,46 Kč |
| 3 000 | 26,71590 Kč | 80 147,70 Kč |
| 5 000 | 25,90011 Kč | 129 500,55 Kč |
| 7 000 | 25,37673 Kč | 177 637,11 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |

