24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3963-240-AU-TR

DigiKey Part Number
XC1886TR-ND - Tape & Reel (TR)
XC1886CT-ND - Cut Tape (CT)
XC1886DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3963-240-AU-TR
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3963-240-AU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,83000 Kč34,83 Kč
1030,32400 Kč303,24 Kč
2528,68040 Kč717,01 Kč
5027,49180 Kč1 374,59 Kč
10026,35510 Kč2 635,51 Kč
25024,92400 Kč6 231,00 Kč
50023,89332 Kč11 946,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,90601 Kč22 906,01 Kč
2 00021,96022 Kč43 920,44 Kč
3 00021,42541 Kč64 276,23 Kč
5 00020,77074 Kč103 853,70 Kč
7 00020,35065 Kč142 454,55 Kč
10 00019,91492 Kč199 149,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,83000 Kč
Unit Price with VAT:42,14430 Kč