
ECS-3961-040-AU-TR | |
|---|---|
DigiKey Part Number | XC1896TR-ND - Tape & Reel (TR) XC1896CT-ND - Cut Tape (CT) XC1896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3961-040-AU-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3961-040-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 50 | 32,86600 Kč | 1 643,30 Kč |
| 100 | 31,50750 Kč | 3 150,75 Kč |
| 250 | 29,79616 Kč | 7 449,04 Kč |
| 500 | 28,56484 Kč | 14 282,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,38496 Kč | 27 384,96 Kč |
| 2 000 | 26,25464 Kč | 52 509,28 Kč |
| 3 000 | 25,61567 Kč | 76 847,01 Kč |
| 5 000 | 24,83316 Kč | 124 165,80 Kč |
| 7 000 | 24,33131 Kč | 170 319,17 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


