
ECS-3953M-480-AU-TR | |
|---|---|
DigiKey Part Number | XC1910TR-ND - Tape & Reel (TR) XC1910CT-ND - Cut Tape (CT) XC1910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-480-AU-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-480-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 39,51100 Kč | 395,11 Kč |
| 25 | 37,35960 Kč | 933,99 Kč |
| 50 | 35,81440 Kč | 1 790,72 Kč |
| 100 | 34,33040 Kč | 3 433,04 Kč |
| 250 | 32,46752 Kč | 8 116,88 Kč |
| 500 | 31,12538 Kč | 15 562,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,59158 Kč | 28 591,58 Kč |
| 2 000 | 27,55193 Kč | 55 103,86 Kč |
| 3 000 | 27,03199 Kč | 81 095,97 Kč |
| 5 000 | 26,50229 Kč | 132 511,45 Kč |
| 7 000 | 26,44430 Kč | 185 110,10 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |





