
ECS-3953M-400-B-TR | |
|---|---|
DigiKey Part Number | XC794TR-ND - Tape & Reel (TR) XC794CT-ND - Cut Tape (CT) XC794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-400-B-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-400-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 22,33400 Kč | 223,34 Kč |
| 25 | 21,11720 Kč | 527,93 Kč |
| 50 | 20,24580 Kč | 1 012,29 Kč |
| 100 | 19,41020 Kč | 1 941,02 Kč |
| 250 | 18,35476 Kč | 4 588,69 Kč |
| 500 | 17,59612 Kč | 8 798,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,70129 Kč | 21 701,29 Kč |
| 2 000 | 15,29504 Kč | 30 590,08 Kč |
| 3 000 | 14,98535 Kč | 44 956,05 Kč |
| 10 000 | 14,66427 Kč | 146 642,70 Kč |
| 12 000 | 14,50282 Kč | 174 033,84 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |




