
ECS-3953M-320-BN-TR | |
|---|---|
DigiKey Part Number | XC340TR-ND - Tape & Reel (TR) XC340CT-ND - Cut Tape (CT) XC340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-320-BN-TR |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-320-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 26,90280 Kč | 672,57 Kč |
| 50 | 25,79400 Kč | 1 289,70 Kč |
| 100 | 24,72510 Kč | 2 472,51 Kč |
| 250 | 23,38252 Kč | 5 845,63 Kč |
| 500 | 22,41578 Kč | 11 207,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,48977 Kč | 21 489,77 Kč |
| 2 000 | 20,60219 Kč | 41 204,38 Kč |
| 3 000 | 20,10041 Kč | 60 301,23 Kč |
| 5 000 | 19,48606 Kč | 97 430,30 Kč |
| 7 000 | 19,09186 Kč | 133 643,02 Kč |
| 10 000 | 18,68295 Kč | 186 829,50 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



