
ECS-3953M-160-BN-TR | |
|---|---|
DigiKey Part Number | XC336TR-ND - Tape & Reel (TR) XC336CT-ND - Cut Tape (CT) XC336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-160-BN-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-160-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,40500 Kč | 384,05 Kč |
| 25 | 36,31800 Kč | 907,95 Kč |
| 50 | 34,81460 Kč | 1 740,73 Kč |
| 100 | 33,37420 Kč | 3 337,42 Kč |
| 250 | 31,56084 Kč | 7 890,21 Kč |
| 500 | 30,25686 Kč | 15 128,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,00706 Kč | 29 007,06 Kč |
| 2 000 | 27,80996 Kč | 55 619,92 Kč |
| 3 000 | 27,13327 Kč | 81 399,81 Kč |
| 5 000 | 26,30470 Kč | 131 523,50 Kč |
| 7 000 | 25,77316 Kč | 180 412,12 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



