
ECS-3953M-120-AU-TR | |
---|---|
DigiKey Part Number | XC1906TR-ND - Tape & Reel (TR) XC1906CT-ND - Cut Tape (CT) XC1906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-120-AU-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-120-AU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,99000 Kč | 44,99 Kč |
10 | 39,09800 Kč | 390,98 Kč |
25 | 36,96920 Kč | 924,23 Kč |
50 | 35,44020 Kč | 1 772,01 Kč |
100 | 33,04890 Kč | 3 304,89 Kč |
250 | 32,12820 Kč | 8 032,05 Kč |
500 | 30,80008 Kč | 15 400,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 29,52819 Kč | 29 528,19 Kč |
2 000 | 27,26397 Kč | 54 527,94 Kč |
3 000 | 26,53541 Kč | 79 606,23 Kč |
5 000 | 25,79829 Kč | 128 991,45 Kč |
7 000 | 25,74148 Kč | 180 190,36 Kč |
Unit Price without VAT: | 44,99000 Kč |
---|---|
Unit Price with VAT: | 54,43790 Kč |