4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-040-BN-TR

DigiKey Part Number
XC332TR-ND - Tape & Reel (TR)
XC332CT-ND - Cut Tape (CT)
XC332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-040-BN-TR
Description
XTAL OSC XO 4.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953M-040-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1031,45000 Kč314,50 Kč
2529,73160 Kč743,29 Kč
5028,50120 Kč1 425,06 Kč
10027,32280 Kč2 732,28 Kč
25025,83912 Kč6 459,78 Kč
50024,77092 Kč12 385,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,74753 Kč23 747,53 Kč
2 00022,76691 Kč45 533,82 Kč
3 00022,21264 Kč66 637,92 Kč
5 00021,53393 Kč107 669,65 Kč
7 00021,09853 Kč147 689,71 Kč
10 00020,64680 Kč206 468,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč