
ECS-3953M-035-BN-TR | |
|---|---|
DigiKey Part Number | XC330TR-ND - Tape & Reel (TR) XC330CT-ND - Cut Tape (CT) XC330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-035-BN-TR |
Description | XTAL OSC XO 3.579545MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-035-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 38,20600 Kč | 382,06 Kč |
| 25 | 36,13040 Kč | 903,26 Kč |
| 50 | 34,63560 Kč | 1 731,78 Kč |
| 100 | 31,17290 Kč | 3 117,29 Kč |
| 500 | 30,10108 Kč | 15 050,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,00122 Kč | 29 001,22 Kč |
| 2 000 | 27,00978 Kč | 54 019,56 Kč |
| 3 000 | 26,92379 Kč | 80 771,37 Kč |
| 5 000 | 24,99182 Kč | 124 959,10 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |



