39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-390-CDX-2510

DigiKey Part Number
50-ECS-390-CDX-2510TR-ND - Tape & Reel (TR)
50-ECS-390-CDX-2510CT-ND - Cut Tape (CT)
50-ECS-390-CDX-2510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-390-CDX-2510
Description
CRYSTAL 39 MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
39 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±8ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,18700 Kč51,87 Kč
254,90520 Kč122,63 Kč
504,70360 Kč235,18 Kč
1004,51040 Kč451,04 Kč
2504,26512 Kč1 066,28 Kč
5004,08832 Kč2 044,16 Kč
1 0003,91907 Kč3 919,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66527 Kč10 995,81 Kč
6 0003,51367 Kč21 082,02 Kč
9 0003,42790 Kč30 851,10 Kč
15 0003,32286 Kč49 842,90 Kč
21 0003,25549 Kč68 365,29 Kč
30 0003,18554 Kč95 566,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč