
ECS-390-CDX-1932-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-390-CDX-1932-TR3TR-ND - Tape & Reel (TR) 50-ECS-390-CDX-1932-TR3CT-ND - Cut Tape (CT) 50-ECS-390-CDX-1932-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-390-CDX-1932-TR3 |
Description | CRYSTAL 39.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-390-CDX-1932-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 95°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,85100 Kč | 98,51 Kč |
| 25 | 9,31240 Kč | 232,81 Kč |
| 50 | 8,92940 Kč | 446,47 Kč |
| 100 | 8,56100 Kč | 856,10 Kč |
| 250 | 8,09500 Kč | 2 023,75 Kč |
| 500 | 7,76030 Kč | 3 880,15 Kč |
| 1 000 | 7,43928 Kč | 7 439,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,95752 Kč | 20 872,56 Kč |
| 6 000 | 6,66994 Kč | 40 019,64 Kč |
| 9 000 | 6,50733 Kč | 58 565,97 Kč |
| 15 000 | 6,30815 Kč | 94 622,25 Kč |
| 21 000 | 6,18040 Kč | 129 788,40 Kč |
| 30 000 | 6,04783 Kč | 181 434,90 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



