38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-384-8-37B-CWY-TR3

DigiKey Part Number
50-ECS-384-8-37B-CWY-TR3TR-ND - Tape & Reel (TR)
50-ECS-384-8-37B-CWY-TR3CT-ND - Cut Tape (CT)
50-ECS-384-8-37B-CWY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-384-8-37B-CWY-TR3
Description
CRYSTAL 38.4 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,59100 Kč75,91 Kč
257,18280 Kč179,57 Kč
506,88240 Kč344,12 Kč
1006,59870 Kč659,87 Kč
2506,23912 Kč1 559,78 Kč
5005,98136 Kč2 990,68 Kč
1 0005,73380 Kč5 733,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,36244 Kč16 087,32 Kč
6 0005,14071 Kč30 844,26 Kč
9 0005,01531 Kč45 137,79 Kč
15 0004,86176 Kč72 926,40 Kč
21 0004,76322 Kč100 027,62 Kč
30 0004,66098 Kč139 829,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč