
ECS-384-8-37B-CWY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-384-8-37B-CWY-TR3TR-ND - Tape & Reel (TR) 50-ECS-384-8-37B-CWY-TR3CT-ND - Cut Tape (CT) 50-ECS-384-8-37B-CWY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-8-37B-CWY-TR3 |
Description | CRYSTAL 38.4 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 7,18280 Kč | 179,57 Kč |
| 50 | 6,88240 Kč | 344,12 Kč |
| 100 | 6,59870 Kč | 659,87 Kč |
| 250 | 6,23912 Kč | 1 559,78 Kč |
| 500 | 5,98136 Kč | 2 990,68 Kč |
| 1 000 | 5,73380 Kč | 5 733,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36244 Kč | 16 087,32 Kč |
| 6 000 | 5,14071 Kč | 30 844,26 Kč |
| 9 000 | 5,01531 Kč | 45 137,79 Kč |
| 15 000 | 4,86176 Kč | 72 926,40 Kč |
| 21 000 | 4,76322 Kč | 100 027,62 Kč |
| 30 000 | 4,66098 Kč | 139 829,40 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

