
ECS-384-10-47-CKM-TR | |
|---|---|
DigiKey Part Number | XC2871TR-ND - Tape & Reel (TR) XC2871CT-ND - Cut Tape (CT) XC2871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-47-CKM-TR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-10-47-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 11,09520 Kč | 277,38 Kč |
| 50 | 10,63760 Kč | 531,88 Kč |
| 100 | 10,19870 Kč | 1 019,87 Kč |
| 250 | 9,64396 Kč | 2 410,99 Kč |
| 500 | 9,24500 Kč | 4 622,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,86242 Kč | 8 862,42 Kč |
| 2 000 | 8,49600 Kč | 16 992,00 Kč |
| 3 000 | 8,28875 Kč | 24 866,25 Kč |
| 5 000 | 8,03488 Kč | 40 174,40 Kč |
| 7 000 | 7,87200 Kč | 55 104,00 Kč |
| 10 000 | 7,70301 Kč | 77 030,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


