
ECS-384-10-37B2-CTP-TR | |
---|---|
DigiKey Part Number | 50-ECS-384-10-37B2-CTP-TR-ND - Tape & Reel (TR) 50-ECS-384-10-37B2-CTP-TRCT-ND - Cut Tape (CT) 50-ECS-384-10-37B2-CTP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-37B2-CTP-TR |
Description | CRYSTAL 38.4 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-10-37B2-CTP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 7,58200 Kč | 75,82 Kč |
25 | 7,17400 Kč | 179,35 Kč |
50 | 6,87400 Kč | 343,70 Kč |
100 | 6,59060 Kč | 659,06 Kč |
250 | 6,23152 Kč | 1 557,88 Kč |
500 | 5,97404 Kč | 2 987,02 Kč |
1 000 | 5,72679 Kč | 5 726,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,35588 Kč | 16 067,64 Kč |
6 000 | 4,89512 Kč | 29 370,72 Kč |
9 000 | 4,64102 Kč | 41 769,18 Kč |
15 000 | 4,62164 Kč | 69 324,60 Kč |
21 000 | 4,61005 Kč | 96 811,05 Kč |
30 000 | 4,59861 Kč | 137 958,30 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |