
ECS-384-10-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2537TR-ND - Tape & Reel (TR) XC2537CT-ND - Cut Tape (CT) XC2537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-37-JTN-TR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-10-37-JTN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 25 | 8,84280 Kč | 221,07 Kč |
| 50 | 8,47980 Kč | 423,99 Kč |
| 100 | 8,12740 Kč | 812,74 Kč |
| 250 | 7,68568 Kč | 1 921,42 Kč |
| 500 | 7,36784 Kč | 3 683,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,06292 Kč | 7 062,92 Kč |
| 2 000 | 6,77084 Kč | 13 541,68 Kč |
| 3 000 | 6,60563 Kč | 19 816,89 Kč |
| 5 000 | 6,40322 Kč | 32 016,10 Kč |
| 7 000 | 6,27336 Kč | 43 913,52 Kč |
| 10 000 | 6,13863 Kč | 61 386,30 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

