
ECS-384-10-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2665TR-ND - Tape & Reel (TR) XC2665CT-ND - Cut Tape (CT) XC2665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-37-CKM-TR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-10-37-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 50 | 8,73100 Kč | 436,55 Kč |
| 100 | 8,36770 Kč | 836,77 Kč |
| 250 | 7,91372 Kč | 1 978,43 Kč |
| 500 | 7,58658 Kč | 3 793,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,27266 Kč | 7 272,66 Kč |
| 2 000 | 6,97176 Kč | 13 943,52 Kč |
| 3 000 | 6,80167 Kč | 20 405,01 Kč |
| 5 000 | 6,59329 Kč | 32 966,45 Kč |
| 7 000 | 6,45955 Kč | 45 216,85 Kč |
| 10 000 | 6,32086 Kč | 63 208,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

