
ECS-36-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1208TR-ND - Tape & Reel (TR) XC1208CT-ND - Cut Tape (CT) XC1208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-7SX-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 66,66900 Kč | 666,69 Kč |
| 25 | 63,04440 Kč | 1 576,11 Kč |
| 50 | 60,43640 Kč | 3 021,82 Kč |
| 100 | 57,93770 Kč | 5 793,77 Kč |
| 250 | 55,15336 Kč | 13 788,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,12494 Kč | 53 124,94 Kč |
| 2 000 | 48,29120 Kč | 96 582,40 Kč |
| 3 000 | 47,11818 Kč | 141 354,54 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |










