
ECS-36-20-5PVX | |
|---|---|
DigiKey Part Number | XC1589TR-ND - Tape & Reel (TR) XC1589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-5PVX |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,95880 Kč | 373,97 Kč |
| 50 | 14,33740 Kč | 716,87 Kč |
| 100 | 13,74530 Kč | 1 374,53 Kč |
| 250 | 12,99776 Kč | 3 249,44 Kč |
| 500 | 12,45980 Kč | 6 229,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,33692 Kč | 32 336,92 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

