
ECS-36-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2762TR-ND - Tape & Reel (TR) XC2762CT-ND - Cut Tape (CT) XC2762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-18-5G3X-JGN-TR |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-18-5G3X-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 8,02520 Kč | 200,63 Kč |
| 50 | 7,69160 Kč | 384,58 Kč |
| 100 | 7,37450 Kč | 737,45 Kč |
| 250 | 6,97324 Kč | 1 743,31 Kč |
| 500 | 6,68502 Kč | 3 342,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,40827 Kč | 6 408,27 Kč |
| 2 000 | 6,14320 Kč | 12 286,40 Kč |
| 3 000 | 5,99325 Kč | 17 979,75 Kč |
| 5 000 | 5,80963 Kč | 29 048,15 Kč |
| 7 000 | 5,69176 Kč | 39 842,32 Kč |
| 10 000 | 5,56948 Kč | 55 694,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


