
ECS-36-18-4 | |
|---|---|
DigiKey Part Number | X402-ND |
Manufacturer | |
Manufacturer Product Number | ECS-36-18-4 |
Description | CRYSTAL 3.6864MHZ 18PF TH |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-18-4 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-20-4VX | ECS Inc. | 253 | XC1569-ND | 23,31000 Kč | Similar |
| ECS-36-18-4X | ECS Inc. | 6 994 | X1042-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 200 | 10,73525 Kč | 2 147,05 Kč |
| 400 | 10,29113 Kč | 4 116,45 Kč |
| 600 | 10,04020 Kč | 6 024,12 Kč |
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| 2 600 | 9,18194 Kč | 23 873,04 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




