
ECS-327MV-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327MV-CM-TR-ND - Tape & Reel (TR) 50-ECS-327MV-CM-TRCT-ND - Cut Tape (CT) 50-ECS-327MV-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MV-CM-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MV-CM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 36,57000 Kč | 914,25 Kč |
| 50 | 35,06240 Kč | 1 753,12 Kč |
| 100 | 33,60940 Kč | 3 360,94 Kč |
| 250 | 31,78508 Kč | 7 946,27 Kč |
| 500 | 30,47188 Kč | 15 235,94 Kč |
| 1 000 | 29,21326 Kč | 29 213,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,32610 Kč | 81 978,30 Kč |
| 6 000 | 26,20015 Kč | 157 200,90 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

