
ECS-327MV-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327MV-CM-TR-ND - Tape & Reel (TR) 50-ECS-327MV-CM-TRCT-ND - Cut Tape (CT) 50-ECS-327MV-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MV-CM-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MV-CM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 37,28000 Kč | 372,80 Kč |
| 25 | 35,25440 Kč | 881,36 Kč |
| 50 | 33,79360 Kč | 1 689,68 Kč |
| 100 | 32,39810 Kč | 3 239,81 Kč |
| 250 | 30,63868 Kč | 7 659,67 Kč |
| 500 | 29,37232 Kč | 14 686,16 Kč |
| 1 000 | 28,66379 Kč | 28 663,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,94908 Kč | 71 847,24 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |


