
ECS-327ATQ2520MV-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327ATQ2520MV-BS-TR-ND - Tape & Reel (TR) 50-ECS-327ATQ2520MV-BS-TRCT-ND - Cut Tape (CT) 50-ECS-327ATQ2520MV-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327ATQ2520MV-BS-TR |
Description | XTAL OSC XO 32.768 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 21,75400 Kč | 543,85 Kč |
| 50 | 20,85520 Kč | 1 042,76 Kč |
| 100 | 19,99220 Kč | 1 999,22 Kč |
| 250 | 18,90660 Kč | 4 726,65 Kč |
| 500 | 18,12464 Kč | 9 062,32 Kč |
| 1 000 | 17,37543 Kč | 17 375,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,25168 Kč | 48 755,04 Kč |
| 6 000 | 15,58108 Kč | 93 486,48 Kč |
| 9 000 | 15,20185 Kč | 136 816,65 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


