
ECS-327ATQ2016MV-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327ATQ2016MV-BS-TR-ND - Tape & Reel (TR) 50-ECS-327ATQ2016MV-BS-TRCT-ND - Cut Tape (CT) 50-ECS-327ATQ2016MV-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327ATQ2016MV-BS-TR |
Description | XTAL OSC XO 32.768 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 26,83900 Kč | 268,39 Kč |
| 25 | 25,38640 Kč | 634,66 Kč |
| 50 | 24,33380 Kč | 1 216,69 Kč |
| 100 | 22,92560 Kč | 2 292,56 Kč |
| 250 | 21,60656 Kč | 5 401,64 Kč |
| 500 | 21,14936 Kč | 10 574,68 Kč |
| 1 000 | 20,27536 Kč | 20 275,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,56315 Kč | 55 689,45 Kč |
| 6 000 | 17,88289 Kč | 107 297,34 Kč |
| 9 000 | 17,74021 Kč | 159 661,89 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |

