
ECS-.327-6-17X-C-TR | |
|---|---|
DigiKey Part Number | XC2129TR-ND - Tape & Reel (TR) XC2129CT-ND - Cut Tape (CT) XC2129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-17X-C-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-17X-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 100 | 10,46120 Kč | 1 046,12 Kč |
| 250 | 9,89256 Kč | 2 473,14 Kč |
| 500 | 9,48312 Kč | 4 741,56 Kč |
| 1 000 | 9,09066 Kč | 9 090,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,50209 Kč | 25 506,27 Kč |
| 6 000 | 8,15076 Kč | 48 904,56 Kč |
| 9 000 | 7,95211 Kč | 71 568,99 Kč |
| 15 000 | 7,70886 Kč | 115 632,90 Kč |
| 21 000 | 7,55281 Kč | 158 609,01 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









