32.768 kHz ±20ppm Crystal 6pF 80 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-1210B-N-TR

DigiKey Part Number
50-ECS-.327-6-1210B-N-TR-ND - Tape & Reel (TR)
50-ECS-.327-6-1210B-N-CT-ND - Cut Tape (CT)
50-ECS-.327-6-1210B-N-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-1210B-N-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 80 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-1210B-N-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1026,29100 Kč262,91 Kč
2524,17400 Kč604,35 Kč
5022,92760 Kč1 146,38 Kč
10022,25410 Kč2 225,41 Kč
25021,39608 Kč5 349,02 Kč
50020,65300 Kč10 326,50 Kč
1 00020,04991 Kč20 049,91 Kč
2 50019,55932 Kč48 898,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,91233 Kč94 561,65 Kč
10 00017,43106 Kč174 310,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč