
ECS-3225SMVQ-160-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225SMVQ-160-DS-TR-ND - Tape & Reel (TR) 50-ECS-3225SMVQ-160-DS-TRCT-ND - Cut Tape (CT) 50-ECS-3225SMVQ-160-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMVQ-160-DS-TR |
Description | XTAL OSC XO 16.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 25 | 31,04360 Kč | 776,09 Kč |
| 50 | 29,75840 Kč | 1 487,92 Kč |
| 100 | 28,52580 Kč | 2 852,58 Kč |
| 250 | 26,97740 Kč | 6 744,35 Kč |
| 500 | 25,86198 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,79360 Kč | 24 793,60 Kč |
| 2 000 | 23,77005 Kč | 47 540,10 Kč |
| 3 000 | 23,19138 Kč | 69 574,14 Kč |
| 5 000 | 22,48285 Kč | 112 414,25 Kč |
| 7 000 | 22,02819 Kč | 154 197,33 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

