
ECS-3225SMV-270-FP-TR | |
|---|---|
DigiKey Part Number | XC3173TR-ND - Tape & Reel (TR) XC3173CT-ND - Cut Tape (CT) XC3173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-270-FP-TR |
Description | XTAL OSC XO 27MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-270-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 49,87000 Kč | 498,70 Kč |
| 25 | 47,17000 Kč | 1 179,25 Kč |
| 50 | 45,21700 Kč | 2 260,85 Kč |
| 100 | 43,34620 Kč | 4 334,62 Kč |
| 250 | 40,99228 Kč | 10 248,07 Kč |
| 500 | 39,29944 Kč | 19 649,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,67734 Kč | 37 677,34 Kč |
| 2 000 | 36,12339 Kč | 72 246,78 Kč |
| 3 000 | 35,24500 Kč | 105 735,00 Kč |
| 5 000 | 34,16958 Kč | 170 847,90 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



