
ECS-3225SMV-100-FP-TR | |
|---|---|
DigiKey Part Number | XC3167TR-ND - Tape & Reel (TR) XC3167CT-ND - Cut Tape (CT) XC3167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-100-FP-TR |
Description | XTAL OSC XO 10MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-100-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,78000 Kč | 54,78 Kč |
| 10 | 47,57600 Kč | 475,76 Kč |
| 25 | 44,99280 Kč | 1 124,82 Kč |
| 50 | 43,13060 Kč | 2 156,53 Kč |
| 100 | 40,96010 Kč | 4 096,01 Kč |
| 250 | 39,10040 Kč | 9 775,10 Kč |
| 500 | 37,76562 Kč | 18 882,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,18624 Kč | 35 186,24 Kč |
| 2 000 | 33,91228 Kč | 67 824,56 Kč |
| 3 000 | 33,27537 Kč | 99 826,11 Kč |
| 5 000 | 32,59266 Kč | 162 963,30 Kč |
| Unit Price without VAT: | 54,78000 Kč |
|---|---|
| Unit Price with VAT: | 66,28380 Kč |

