
ECS-3225MVQ-320-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-320-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-320-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-320-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-320-CN-TR |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-320-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,95640 Kč | 498,91 Kč |
| 50 | 19,12920 Kč | 956,46 Kč |
| 100 | 18,33760 Kč | 1 833,76 Kč |
| 250 | 17,34016 Kč | 4 335,04 Kč |
| 500 | 16,62328 Kč | 8 311,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,93580 Kč | 15 935,80 Kč |
| 2 000 | 15,27731 Kč | 30 554,62 Kč |
| 3 000 | 14,90501 Kč | 44 715,03 Kč |
| 5 000 | 14,44910 Kč | 72 245,50 Kč |
| 7 000 | 14,15655 Kč | 99 095,85 Kč |
| 10 000 | 13,85305 Kč | 138 530,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

