
ECS-3225MVQ-160-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-160-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-160-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-160-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-160-CN-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-160-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,56160 Kč | 489,04 Kč |
| 50 | 18,75120 Kč | 937,56 Kč |
| 100 | 17,97430 Kč | 1 797,43 Kč |
| 250 | 16,99832 Kč | 4 249,58 Kč |
| 500 | 16,29528 Kč | 8 147,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,62146 Kč | 15 621,46 Kč |
| 2 000 | 14,97578 Kč | 29 951,56 Kč |
| 3 000 | 14,61083 Kč | 43 832,49 Kč |
| 5 000 | 14,16386 Kč | 70 819,30 Kč |
| 7 000 | 13,87713 Kč | 97 139,91 Kč |
| 10 000 | 13,57964 Kč | 135 796,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

