
ECS-3225MV-500-BM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-500-BM-TR-ND - Tape & Reel (TR) 50-ECS-3225MV-500-BM-CT-ND - Cut Tape (CT) 50-ECS-3225MV-500-BM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-500-BM-TR |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-500-BM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 19,41040 Kč | 485,26 Kč |
| 50 | 18,61260 Kč | 930,63 Kč |
| 100 | 17,84200 Kč | 1 784,20 Kč |
| 250 | 16,87148 Kč | 4 217,87 Kč |
| 500 | 16,17392 Kč | 8 086,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,50513 Kč | 15 505,13 Kč |
| 2 000 | 14,86449 Kč | 29 728,98 Kč |
| 3 000 | 14,50220 Kč | 43 506,60 Kč |
| 5 000 | 14,05858 Kč | 70 292,90 Kč |
| 7 000 | 13,77391 Kč | 96 417,37 Kč |
| 10 000 | 13,47862 Kč | 134 786,20 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

