
ECS-3225MV-1000-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-1000-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-1000-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-1000-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-1000-CN-TR3 |
Description | XTAL OSC XO 100.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 35,10880 Kč | 877,72 Kč |
| 50 | 33,65560 Kč | 1 682,78 Kč |
| 100 | 32,26550 Kč | 3 226,55 Kč |
| 250 | 30,51260 Kč | 7 628,15 Kč |
| 500 | 29,25148 Kč | 14 625,74 Kč |
| 1 000 | 28,04325 Kč | 28 043,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,23168 Kč | 78 695,04 Kč |
| 6 000 | 25,15057 Kč | 150 903,42 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











