
ECS-3225MV-080-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-080-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-080-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-080-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-080-BN-TR3 |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-080-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 50 | 19,50720 Kč | 975,36 Kč |
| 100 | 18,69870 Kč | 1 869,87 Kč |
| 250 | 17,68200 Kč | 4 420,50 Kč |
| 500 | 16,95084 Kč | 8 475,42 Kč |
| 1 000 | 16,25014 Kč | 16 250,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,19905 Kč | 45 597,15 Kč |
| 6 000 | 14,57170 Kč | 87 430,20 Kč |
| 9 000 | 14,21700 Kč | 127 953,00 Kč |
| 15 000 | 13,78284 Kč | 206 742,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


