
ECS-320-9-33B-CWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-9-33B-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-9-33B-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-320-9-33B-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-9-33B-CWN-TR3 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-9-33B-CWN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 25 | 8,47880 Kč | 211,97 Kč |
| 50 | 8,12960 Kč | 406,48 Kč |
| 100 | 7,79270 Kč | 779,27 Kč |
| 250 | 7,36836 Kč | 1 842,09 Kč |
| 500 | 7,06354 Kč | 3 531,77 Kč |
| 1 000 | 6,77136 Kč | 6 771,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,33289 Kč | 18 998,67 Kč |
| 6 000 | 6,07107 Kč | 36 426,42 Kč |
| 9 000 | 5,92303 Kč | 53 307,27 Kč |
| 15 000 | 5,74171 Kč | 86 125,65 Kč |
| 21 000 | 5,62540 Kč | 118 133,40 Kč |
| 30 000 | 5,50471 Kč | 165 141,30 Kč |
| 36 000 | 5,44404 Kč | 195 985,44 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

