
ECS-320-8-47Q-CES-TR | |
|---|---|
DigiKey Part Number | XC2895TR-ND - Tape & Reel (TR) XC2895CT-ND - Cut Tape (CT) XC2895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47Q-CES-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47Q-CES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 25 | 13,68240 Kč | 342,06 Kč |
| 50 | 12,76060 Kč | 638,03 Kč |
| 100 | 12,20690 Kč | 1 220,69 Kč |
| 250 | 12,02460 Kč | 3 006,15 Kč |
| 500 | 11,67138 Kč | 5 835,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,18850 Kč | 11 188,50 Kč |
| 2 000 | 9,34252 Kč | 18 685,04 Kč |
| 3 000 | 8,97853 Kč | 26 935,59 Kč |
| 5 000 | 8,61147 Kč | 43 057,35 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


